
Surface mount aluminum electrolytic capacitor featuring 100µF capacitance and a 6.3V DC rated voltage. This polarized component offers a low ESR of 15mΩ and a ripple current capability of 2.5A. Designed for operation between -55°C and 105°C, it is housed in a 2917 (7343 metric) case code with dimensions of 7.3mm (L) x 4.3mm (W) x 2.5mm (H). The capacitor is lead-free, RoHS compliant, and packaged on tape and reel.
Cornell Dubilier ESRH101M06R technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | ESRH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRH101M06R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.