Cornell Dubilier ESRH151M0EB technical specifications.
| Capacitance | 150uF |
| Package/Case | 2917 |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 15mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | ESRH |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier ESRH151M0EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.