Cornell Dubilier ESRH181M02B technical specifications.
| Capacitance | 180uF |
| Package/Case | 2917 |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 15mR |
| Height - Seated (Max) | 0.11inch |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| RoHS Compliant | No |
| Series | ESRH |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier ESRH181M02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.