220µF, 2.5VDC polymer aluminum electrolytic capacitor with 20% tolerance. Features low 12mΩ ESR and 3A ripple current capability. Surface mountable in a 7343 metric / 2917 imperial case, measuring 7.3 x 4.3 x 4.1mm. Operates from -55°C to 105°C with a 1000-hour lifespan at rated conditions. Packaged on tape and reel.
Cornell Dubilier ESRH221M0ER technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 4.1mm |
| Height - Seated (Max) | 0.161inch |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3A |
| Ripple Current (AC) | 3A |
| RoHS Compliant | Yes |
| Series | ESRH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRH221M0ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.