Cornell Dubilier ESRL150M12B technical specifications.
| Capacitance | 15uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 40mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | ESRL |
| Tolerance | 20% |
| Voltage Rating | 12.5V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRL150M12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.