
Cornell Dubilier ESRL560M0EB technical specifications.
| Capacitance | 56uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 35mR |
| Height - Seated (Max) | 0.043inch |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | ESRL |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier ESRL560M0EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.