Surface mount ceramic capacitor with 100nF capacitance and 16V DC rated voltage. Features a 0805 case code (2012 metric) with dimensions of 2mm length, 1.25mm width, 1mm height, and 1.25mm depth. Operating temperature range is -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Cornell Dubilier FCA0805C104M-J2 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.45mm |
| Length | 2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCA |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCA0805C104M-J2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.