General purpose film capacitor with 1µF capacitance and 10V DC rated voltage. Features a 20% capacitance tolerance and operates across a -40°C to 85°C temperature range. This surface-mount device measures 3.2mm in length, 1.6mm in width, and 1.4mm in height, with two terminals.
Cornell Dubilier FCA1206A105M-H3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier FCA1206A105M-H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.