Cornell Dubilier FCA1206C224M-H1 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCA |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCA1206C224M-H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.