
Surface mount ceramic capacitor with 470nF capacitance and 16V DC rated voltage. Features a 1206 case code (3.2mm x 1.6mm x 1.4mm) and 20% tolerance. Operates from -40°C to 85°C with a 1000-hour life rating. RoHS compliant and supplied on tape and reel.
Cornell Dubilier FCA1206C474M-H3 technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 1.4mm |
| Lead Pitch | 0.65mm |
| Length | 3.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCA |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 16V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCA1206C474M-H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.