Cornell Dubilier FCA1206C684M technical specifications.
| Capacitance | 680nF |
| Package/Case | 1206 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | FCA |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCA1206C684M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.