Surface mount ceramic capacitor, 1uF capacitance, 16V DC rated voltage, and 12V AC rated voltage. Features a 20% tolerance and operates across a temperature range of -40°C to 85°C. Encased in a 1210 (3225 metric) case code with dimensions of 3.2mm length, 2.5mm width, and 1.4mm height. RoHS compliant and supplied on tape and reel.
Cornell Dubilier FCA1210C105M-G2 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.65mm |
| Length | 3.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCA |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCA1210C105M-G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.