Cornell Dubilier FCN1913A183K-E1 technical specifications.
| Capacitance | 18nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.063inch |
| Length | 0.189inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN1913A183K-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.