Cornell Dubilier FCN1913A223K technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Depth | 3.3mm |
| Dielectric Material | Polyester |
| Height | 1.4mm |
| Length | 0.189inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FCN |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN1913A223K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.