Cornell Dubilier FCN1913C124J technical specifications.
| Capacitance | 120nF |
| Package/Case | 1913 |
| Dielectric Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | FCN |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN1913C124J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.