Cornell Dubilier FCN1913G222J technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 1913 |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | FCN |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN1913G222J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.