
Cornell Dubilier FCN1913G682J technical specifications.
| Capacitance | 6.8nF |
| Package/Case | 1913 |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.087inch |
| Length | 0.189inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | FCN |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN1913G682J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.