
Cap Film 0.15uF 100V PEN 10% (6 X 4.1 X 2.8mm) Stacked 85°C T/R
Cornell Dubilier FCN2416A154K-D4 technical specifications.
| Capacitance | 150nF |
| Package/Case | 2416 |
| Dielectric Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN2416A154K-D4 to view detailed technical specifications.
No datasheet is available for this part.