Cap Film 0.47uF 16V PEN 5% (6 X 4.1 X 2.8mm) Stacked 105°C T/R
Cornell Dubilier FCN2416C474J-D4 technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 2416 |
| Case Code (Metric) | 6041 |
| Package/Case | 2416 |
| Depth | 4.1mm |
| Dielectric Material | Polyester |
| Height | 2.8mm |
| Length | 6mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCN |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 16V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN2416C474J-D4 to view detailed technical specifications.
No datasheet is available for this part.
