The Cornell Dubilier FCN2416G183J-D4 is a film capacitor with a capacitance of 0.018uF and a voltage rating of 400VDC. It has a tolerance of 5% and a dielectric material of PEN. The capacitor is designed for surface mount applications and has a size of 6 X 4.1 X 2.8. It operates within a temperature range of -40 to 85 degrees Celsius.
Cornell Dubilier FCN2416G183J-D4 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 6 X 4.1 X 2.8mm |
| Package/Case | 2416 |
Download the complete datasheet for Cornell Dubilier FCN2416G183J-D4 to view detailed technical specifications.
No datasheet is available for this part.