Cornell Dubilier FCN6040E105K technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 6039 |
| Case Code (Metric) | 1510 |
| Package/Case | 6040 |
| Dielectric Material | Polyester |
| Height | 5.1mm |
| Length | 15.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FCN |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCN6040E105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.