
Cornell Dubilier FCP-KIT2 technical specifications.
| Package/Case | SMD/SMT |
| Dielectric | PPS |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP-KIT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
