
Surface mount polyphenylene sulphide (PPS) film capacitor with 10nF capacitance and 16V DC rating. Features 5% tolerance, 0805 imperial case code (2012 metric), and operates from -55°C to 125°C. Designed for solder termination and supplied in tape and reel packaging.
Cornell Dubilier FCP0805C103J-J2 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.1mm |
| Height - Seated (Max) | 0.051inch |
| Length | 2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP0805C103J-J2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.