Cornell Dubilier FCP0805C332G technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FCP |
| Termination | Solder |
| Tolerance | 2% |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP0805C332G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.