
Surface mount film capacitor with 220pF capacitance and 5% tolerance. Features a 50V DC rating and PPS dielectric material. Packaged in an 0805 case code (2.0mm x 1.25mm x 0.9mm) on tape and reel. Operates from -55°C to 125°C.
Cornell Dubilier FCP0805H221J-J1 technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 0.9mm |
| Height - Seated (Max) | 0.043inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP0805H221J-J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
