Surface mount ceramic capacitor featuring a 2.2nF capacitance and 50V DC rating. This 0805 (2012 metric) case code component utilizes a Polyphenylene Sulphide (PPS) dielectric, offering a wide operating temperature range from -55°C to 125°C. With a ±5% tolerance and solder termination, it is supplied in tape and reel packaging and is RoHS compliant.
Cornell Dubilier FCP0805H222J-J1 technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 0.9mm |
| Height - Seated (Max) | 0.043inch |
| Length | 2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP0805H222J-J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.