Surface mount polyphenylene sulphide (PPS) film capacitor, 0.1µF capacitance, 16V DC rated voltage, and 5% tolerance. Features a 1210 (3225 metric) case code, 2.5mm depth, 2.1mm height, and 3.2mm length. Operates from -55°C to 125°C, with a 1000-hour life rating. RoHS compliant and lead-free.
Cornell Dubilier FCP1210C104J-G3 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 2.1mm |
| Height - Seated (Max) | 0.091inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP1210C104J-G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
