
General purpose film capacitor with 15nF capacitance and 50V DC rating. Features PPS dielectric material, 5% tolerance, and a dissipation factor of 0.6%. Surface mountable in a 1210 (3225) case code, measuring 3.2mm x 2.5mm x 1.1mm. Operates from -55°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Cornell Dubilier FCP1210H153J-G1 technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Dissipation Factor | 0.6% |
| Height | 1.1mm |
| Height - Seated (Max) | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP1210H153J-G1 to view detailed technical specifications.
No datasheet is available for this part.