Cornell Dubilier FCP1913H104J technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1913 |
| Case Code (Metric) | 4833 |
| Package/Case | 1913 |
| Depth | 3.3mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.4mm |
| Height - Seated (Max) | 0.091inch |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FCP |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier FCP1913H104J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.