The Cornell Dubilier FCP2416H184J-D4 is a film capacitor with a capacitance of 0.18uF and a DC rated voltage of 50V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a surface mount device with dimensions of 4.1mm in width and 6mm in length, and a height of 2.8mm. It has two terminals and is designed for use in general applications.
Cornell Dubilier FCP2416H184J-D4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.1 |
| Length | 6 |
| Capacitance | 0.18 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier FCP2416H184J-D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.