This is a 200VDC aluminum electrolytic capacitor with a capacitance of 240uF. It has a tolerance of -10% to 100% and a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and is mounted via PC pins to a chassis. It measures 34.93 X 101.6 in size.
Cornell Dubilier FP412.13 technical specifications.
| Capacitance | 240uF|240uF|160uF|5uF |
| Voltage | 200VDC |
| Tolerance | -10% to 100% |
| DC Rated Voltage | 200VDC |
| Size | 34.93 X 101.6mm |
| Type | Electrolytic |
| Mounting | Chassis Mount |
| Termination Style | PC Pin |
| Construction | Aluminum Cylindrical Can |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier FP412.13 to view detailed technical specifications.
No datasheet is available for this part.