The Cornell Dubilier FP419.312 is an aluminum electrolytic capacitor with a capacitance of 4uF, 50uF, or 500uF and a maximum operating voltage of 350VDC. It has a tolerance of -10% to 100% and is constructed with an aluminum cylindrical can. The capacitor is mounted through a hole and has a lug terminal. It is designed to operate within a maximum temperature of 85 degrees Celsius.
Cornell Dubilier FP419.312 technical specifications.
| Capacitance | 4uF|4uF|50uF|500uF |
| Voltage | 350VDC|350VDC|350VDC|35VDC |
| Tolerance | -10% to 100%|-10% to 100%|-10% to 100%|-10% to 150% |
| Size | 34.93 X 50.8mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Lug Terminal |
| Construction | Aluminum Cylindrical Can |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier FP419.312 to view detailed technical specifications.
No datasheet is available for this part.