Cornell Dubilier FP419.313 technical specifications.
| Capacitance | 4uF|50uF|50uF|200uF |
| Voltage | 350VDC|350VDC|350VDC|35VDC |
| Tolerance | -10% to 100%|-10% to 100%|-10% to 100%|-10% to 150% |
| DC Rated Voltage | 350VDC |
| Size | 34.93 X 50.8mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Lug Terminal |
| Construction | Aluminum Cylindrical Can |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier FP419.313 to view detailed technical specifications.
No datasheet is available for this part.