The Cornell Dubilier FP419.615 is an aluminum electrolytic capacitor with a capacitance of 100uF, 25uF, 5uF, or 25uF depending on the specific variant. It operates at a maximum DC rated voltage of 350VDC and has a tolerance of -10% to 100%. The capacitor is designed for through-hole mounting and features a lug terminal termination style. It is constructed with an aluminum cylindrical can and has a maximum operating temperature of 85 degrees Celsius.
Cornell Dubilier FP419.615 technical specifications.
| Capacitance | 100uF|25uF|5uF|25uF |
| Voltage | 350VDC|350VDC|50VDC|25VDC |
| Tolerance | -10% to 100%|-10% to 100%|-10% to 150%|-10% to 150% |
| DC Rated Voltage | 350VDC |
| Size | 34.93 X 50.8mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Lug Terminal |
| Construction | Aluminum Cylindrical Can |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier FP419.615 to view detailed technical specifications.
No datasheet is available for this part.