This ceramic capacitor from Cornell Dubilier has a capacitance of 0.0047uF and a DC rated voltage of 100V. It is designed for use in through hole applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor is part of the GH series from Cornell Dubilier and has a minimum operating temperature of -30 degrees Celsius.
Cornell Dubilier GH472K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Length | 3 |
| Manufacturer Series | GH |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | GH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier GH472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.