The GH682Z is a single layer ceramic capacitor from Cornell Dubilier with a capacitance of 0.0068uF and a DC rated voltage of 100V. It has a through-hole package and operates over a temperature range of -30 to 85 degrees Celsius. This capacitor is suitable for use in a variety of applications where a compact, high-reliability capacitor is required.
Cornell Dubilier GH682Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Length | 3 |
| Manufacturer Series | GH |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | GH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier GH682Z to view detailed technical specifications.
No datasheet is available for this part.