Cornell Dubilier GM223Z technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 22nF |
| Package/Case | Ceramic |
| Diameter | 16.3mm |
| Dielectric | Y5U |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| RoHS Compliant | Yes |
| Series | GM |
| Termination | Radial |
| Tolerance | 60% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier GM223Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.