Cornell Dubilier GM470K technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | GM |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier GM470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.