
Cornell Dubilier HB2 technical specifications.
| Body Material | Steel |
| Capacitor Type | Aluminium |
| Diameter | 36.53mm |
| Length | 69.85mm |
| Mount | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier HB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
