
Cornell Dubilier HB8 technical specifications.
| Capacitor Type | Aluminium |
| Diameter | 36.53mm |
| Length | 69.85mm |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier HB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
