Cornell Dubilier HES152G450X5L technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 76mm |
| ESR (Equivalent Series Resistance) | 56mR |
| Height - Seated (Max) | 5.625inch |
| Lead Pitch | 31.75mm |
| Leakage Current | 4mA |
| Length | 143mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 8.5A |
| RoHS Compliant | Yes |
| Series | HES |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier HES152G450X5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.