Cornell Dubilier HES172G450W4C technical specifications.
| Capacitance | 1.7mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| ESR (Equivalent Series Resistance) | 51mR |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 28.6mm |
| Length | 105mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 7.1A |
| RoHS Compliant | Yes |
| Series | HES |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Working Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier HES172G450W4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.