Cornell Dubilier HR350JP222T050B technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Series | HR |
| Termination | Radial |
| Tolerance | 75% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier HR350JP222T050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.