Cornell Dubilier HRMLS401M150EK0C technical specifications.
| Capacitance | 400uF |
| Voltage | 150VDC |
| Tolerance | 20% |
| ESR | 0.388Ohm |
| Ripple Current | 5100mA |
| Lifetime | 2000h |
| Size | 44.45 X 12.7 X 38.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Flatpack |
| Terminal Pitch | 25.4mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier HRMLS401M150EK0C to view detailed technical specifications.
No datasheet is available for this part.