This ceramic capacitor features a capacitance of 0.00027uF and a DC rated voltage of 3000V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The capacitor is a single layer ceramic type with a through hole package. It measures 6mm in width and 10mm in length and height.
Cornell Dubilier HT271K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 6 |
| Length | 10 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier HT271K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.