Cornell Dubilier HV101943U020BJ0B technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Radial |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier HV101943U020BJ0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.