Cornell Dubilier HVDLAS5L578Z technical specifications.
| Capacitance | 5uF |
| Voltage | 2000VAC |
| Tolerance | 3% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 2000VAC |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Bracket Mount |
| Termination Style | Dual Quick Connect |
| Construction | Steel Oval Can |
| Size | 50.04 X 92.96 X 147mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier HVDLAS5L578Z to view detailed technical specifications.
No datasheet is available for this part.