
Cornell Dubilier KBSM44U406M3E technical specifications.
| Capacitance | 40uF |
| Package/Case | Aluminum |
| Dielectric | PP |
| Height | 3.88inch |
| Lead Pitch | 0.81inch |
| Length | 3.66inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | SM |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| Width | 1.97inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier KBSM44U406M3E to view detailed technical specifications.
No datasheet is available for this part.
