Cornell Dubilier KTSM24U456M32 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 48.514 |
| Length | 73.914 |
| Manufacturer Series | SM |
| Capacitance | 45 |
| Capacitor Type | FILM CAPACITOR |
| Series | SM (OVAL, 240 VOLT) |
| Height | 79.502 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier KTSM24U456M32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.