Cornell Dubilier KTSM37U356M32 technical specifications.
| Capacitance | 35uF |
| Dielectric | PP |
| Height | 3.13inch |
| Lead Pitch | 0.81inch |
| Length | 2.91inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | SM |
| Tolerance | 10% |
| Voltage Rating (AC) | 370V |
| Width | 1.91inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier KTSM37U356M32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.